- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 83031000
83031000
Interpower
Power Entry Connector - Receptacle, Female Sockets - IEC 320-2-2/J (C20 Variant) - 3 Positions - 20A - 250VAC -Screw Terminati ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Entry Connector - Receptacle, Female Sockets - IEC 320-2-2/J (C20 Variant) - 3 Positions - 20A - 250VAC -Screw Termination -Panel Mount, Flange.
Search Keywords: 83031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Interpower
-
Part No:83031000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
5
$9.45
25
$8.56
50
$8.18
100
$7.94
250
$7.51
500
$7.31
1,000 +
$7.21
Click for Quote
Log in
to unlock special pricing