- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 83011392
Interpower
83011392
IEC 60320 Sheet I Rewirable Plug-connector - 16A - 250VAC - Thermoplastic - Cable Mount - Black.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Interpower |
| Part No: | 83011392 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |