Image is representational - see manufacturer specifications

Interpower

83011152

Conn Power RCP 3 POS ST Cable Mount 3 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Power RCP 3 POS ST Cable Mount 3 Terminal 1 Port
Search Keywords: 83011152
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Interpower
Part No: 83011152
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Cable Mount
Gender: RCP
Number of Contacts: 3
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 83011152 RoHS compliant?
Yes, 83011152 is RoHS compliant.
What is the lead time for 83011152?
The standard lead time for 83011152 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.21
10
$16.42
25
$15.93
50
$15.46
100
$14.62
250
$14.23
500 +
$14.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!