Image is representational - see manufacturer specifications

International Rectifier

32CTQ030S

Diode Schottky 30V 30A 3-Pin(2+Tab) D2PAK Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Diode Schottky 30V 30A 3-Pin(2+Tab) D2PAK Tube
Search Keywords: 32CTQ030S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    International Rectifier
  • Part No:
    32CTQ030S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Maximum Continuous Forward Current:
    30 A
  • Family:
    32CTQ030
  • Dimension:
    10.67(Max) x 9.65(Max) x 4.83(Max) mm
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -55 to 150 °C
  • Configuration:
    Dual Common Cathode
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 32CTQ030S discontinued?
Yes, 32CTQ030S from International Rectifier is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 32CTQ030S RoHS compliant?
Yes, 32CTQ030S is RoHS compliant.
What is the lead time for 32CTQ030S?
The standard lead time for 32CTQ030S is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,125
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.09
1,600 +
$1.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!