- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- IP500U36
IP500U36
International Power
Linear AC/DC Converter - 1 Output: 13.3A 36.1V - 120 to 240VAC Input - 80% Efficiency - Chassis Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Linear AC/DC Converter - 1 Output: 13.3A 36.1V - 120 to 240VAC Input - 80% Efficiency - Chassis Mount.
Search Keywords: IP500U36
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:International Power
-
Part No:IP500U36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406018
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:mm104mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$330.16
3
$325.20
5 +
$320.33
Click for Quote
Log in
to unlock special pricing