- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- IOVP12
IOVP12
International Power
Single Output Linear Power Supply - 12VDC - 12A - 144W - Open Frame.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Single Output Linear Power Supply - 12VDC - 12A - 144W - Open Frame.
Search Keywords: IOVP12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:International Power
-
Part No:IOVP12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
8 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$20.25
5
$19.55
10
$19.08
25
$18.79
50
$18.39
100
$18.02
250 +
$17.75
Click for Quote
Log in
to unlock special pricing