- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Transformers Other ›
- IHD24-4.8
International Power
IHD24-4.8
Linear Power Supply +24V 4.8A PWR SPLY
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Linear Power Supply +24V 4.8A PWR SPLY
Search Keywords: IHD2448
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | International Power |
| Part No: | IHD24-4.8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9026204000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is IHD24-4.8 RoHS compliant?
Yes, IHD24-4.8 is RoHS compliant.
What is the lead time for IHD24-4.8?
The standard lead time for IHD24-4.8 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
8 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1
$176.12
5
$171.25
10
$169.44
20
$168.32
50
$167.90
100 +
$167.48
Click for Quote
Log in
to unlock special pricing