- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- IHB5-3/OVP
International Power
IHB5-3/OVP
AC/DC Power Supply Single-OUT 5V 3A Case B
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | International Power |
| Part No: | IHB5-3/OVP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504406018 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| AC Input Voltage: | 100,120,220,230,240 V |
| Dimension: | 123.7 x 101.6 x 41.15 mm |