- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- IHB28-1.0
IHB28-1.0
International Power
AC/DC Power Supply Single-OUT 28V 1A Case B
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 28V 1A Case B
Search Keywords: IHB2810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:International Power
-
Part No:IHB28-1.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:US
-
Supplier Standard Pack:
1 -
Dimension:123.7 x 101.6 x 41.15 mm
-
DC Input Voltage:N/A
-
AC Input Voltage:100,120,220,230,240 V
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.