- Home ›
- All Products›
- IHB155-0.12
IHB155-0.12
International Power
AC-DC Linear Power Supply - Output: 130-170VDC @ 0.12A - Input: 100/120/220/240 VAC 47-63Hz - Ripple: 0.02% pk-pk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC-DC Linear Power Supply - Output: 130-170VDC @ 0.12A - Input: 100/120/220/240 VAC 47-63Hz - Ripple: 0.02% pk-pk
Search Keywords: IHB155012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:International Power
-
Part No:IHB155-0.12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$129.63
5
$119.95
10
$114.81
20
$110.10
50
$107.16
100 +
$105.55
Click for Quote
Log in
to unlock special pricing