- Home ›
- All Products›
- IHB120-0.2
IHB120-0.2
International Power
AC-DC Linear Power Supply - Output: 100-135VDC @ 0.2A - Input: 100/120/220/240 VAC 47-63Hz - Ripple: 0.02% pk-pk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC-DC Linear Power Supply - Output: 100-135VDC @ 0.2A - Input: 100/120/220/240 VAC 47-63Hz - Ripple: 0.02% pk-pk
Search Keywords: IHB12002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:International Power
-
Part No:IHB120-0.2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$117.29
5
$111.39
10
$107.18
20
$106.83
50
$103.39
100 +
$103.13
Click for Quote
Log in
to unlock special pricing