Image is representational - see manufacturer specifications

International Power Authorized Distributor

IHA24-0.5

AC/DC Power Supply Single-OUT 24V 0.5A Case B

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply Single-OUT 24V 0.5A Case B
Search Keywords: IHA2405
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: International Power
Part No: IHA24-0.5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504408500
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
AC Input Voltage: 100,120,220,230,240 V
Dimension: 123.7 x 101.6 x 41.15 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IHA24-0.5 RoHS compliant?
Yes, IHA24-0.5 is RoHS compliant.
What is the lead time for IHA24-0.5?
The standard lead time for IHA24-0.5 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 1/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$101.35
5
$93.79
10
$91.07
20
$86.08
50
$83.79
100 +
$82.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!