- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- IG5-35/OVP
IG5-35/OVP
International Power
AC/DC Power Supply Single-OUT 5V 35A Case F
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 5V 35A Case F
Search Keywords: IG535OVP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:International Power
-
Part No:IG5-35/OVP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:100,120,220,230,240 V
-
Dimension:425.45 x 123.95 mm
-
DC Input Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$456.80
3
$451.23
5 +
$429.44
Click for Quote
Log in
to unlock special pricing