- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Transformers Other ›
- ICP197
International Power
ICP197
Linear & Switching Power Supplies 5VDC 50A PWR SUPPLY
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Linear & Switching Power Supplies 5VDC 50A PWR SUPPLY
Search Keywords: ICP197
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | International Power |
| Part No: | ICP197 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is ICP197 RoHS compliant?
Yes, ICP197 is RoHS compliant.
What is the lead time for ICP197?
The standard lead time for ICP197 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
21 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
1
$460.55
3
$454.94
5 +
$438.15
Click for Quote
Log in
to unlock special pricing