- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- ICP131
International Power
ICP131
Linear Power Supply - 100-240VAC - 3 Output - 5 VDC at 8 A - 12 VDC at 1.7 A - 15 VDC at 1.5 A.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | International Power |
| Part No: | ICP131 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504406018 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 279 x 123.7 x 69.85 mm |