help desk software
Image is representational - see mfr. specs

IDT70V3389S4BCG

Integrated Device

SRAM Chip Sync Dual 3.3V 1.125M-bit 64K x 18 4.2ns 256-Pin CABGA - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
SRAM Chip Sync Dual 3.3V 1.125M-bit 64K x 18 4.2ns 256-Pin CABGA - Tray
Search Keywords: IDT70V3389S4BCG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Integrated Device
  • Part No:
    IDT70V3389S4BCG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542320040
  • ECCN:
    3A991
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Address Bus Width:
    32 bit
  • Density in Bits:
    1179648 bit
  • Dimension:
    17 x 17 x 1.04 mm
  • Architecture:
    Pipelined
  • Family:
    70V3389S
  • Data Rate Architecture:
    SDR
  • Density:
    1.125 Mbit
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 74
Can Ship immediately
9 Weeks can ship 1/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$67.10
5
$65.76
10
$64.45
25 +
$63.16
Click for Quote
Log in to unlock special pricing