- Home ›
- All Products›
- Optoelectronics ›
- Fiber Optics ›
- Fiber Optic Transceivers ›
- SFP-GD-ZX-IO
Integra Optics INC
SFP-GD-ZX-IO
Fiber Optic Transceiver, SFP, 1550nm, ZX SMF 80km, 1000Base DDM, MRV
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Fiber Optic Transceiver, SFP, 1550nm, ZX SMF 80km, 1000Base DDM, MRV
Search Keywords: SFPGDZXIO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Integra Optics INC
-
Part No:SFP-GD-ZX-IO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:US
-
ECCN:5A991
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is SFP-GD-ZX-IO RoHS compliant?
Yes, SFP-GD-ZX-IO is RoHS compliant.
What is the lead time for SFP-GD-ZX-IO?
The standard lead time for SFP-GD-ZX-IO is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$83.98
5
$74.94
10
$72.70
25
$66.73
50
$65.72
100
$64.74
250 +
$62.45
Click for Quote
Log in
to unlock special pricing