- Home ›
- All Products›
- Optoelectronics ›
- Fiber Optics ›
- Fiber Optic Transceivers ›
- SFP-7-IO
SFP-7-IO
Integra Optics INC
Fiber Optic Transceiver, SFP, 1550nm, ZX SMF 80km, 1000Base DDM, RAD
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Fiber Optic Transceiver, SFP, 1550nm, ZX SMF 80km, 1000Base DDM, RAD
Search Keywords: SFP7IO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Integra Optics INC
-
Part No:SFP-7-IO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:US
-
ECCN:5A991
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$83.98
5
$74.94
10
$72.70
25
$66.73
50
$65.72
100
$64.74
250 +
$62.45
Click for Quote
Log in
to unlock special pricing