- Home ›
- All Products›
- Optoelectronics ›
- Fiber Optics ›
- Fiber Optic Transceivers ›
- MA-SFP-10GB-SR-IO
MA-SFP-10GB-SR-IO
Integra Optics INC
Fiber Optic Transceiver, SFP+, 850nm, SR MMF 300m, 10G DDM, Meraki
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Fiber Optic Transceiver, SFP+, 850nm, SR MMF 300m, 10G DDM, Meraki
Search Keywords: MASFP10GBSRIO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Integra Optics INC
-
Part No:MA-SFP-10GB-SR-IO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:US
-
ECCN:5A991
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$42.74
5
$38.14
10
$37.57
25
$35.93
50
$33.96
100
$33.45
250 +
$32.62
Click for Quote
Log in
to unlock special pricing