- Home ›
- All Products›
- Optoelectronics ›
- Fiber Optics ›
- Fiber Optic Transceivers ›
- 845398-B21-IO
845398-B21-IO
Integra Optics INC
Fiber Optic Transceiver SFP28, 25G, SR 100m, MMF 850nm, DDM, HP Compatible
Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Fiber Optic Transceiver SFP28, 25G, SR 100m, MMF 850nm, DDM, HP Compatible
Search Keywords: 845398B21IO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Integra Optics INC
-
Part No:845398-B21-IO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:5A1003
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$65.03
5
$58.03
10
$56.30
25
$53.89
50
$51.67
100
$50.29
250 +
$49.63
Click for Quote
Log in
to unlock special pricing