- Home ›
- All Products›
- Optoelectronics ›
- Fiber Optics ›
- Fiber Optic Transceivers ›
- 57-1000332-01-IO
57-1000332-01-IO
Integra Optics INC
Fiber Optic Transceiver SFP28, 25G, LR 10km, SMF 1310nm, DDM, Brocade/Foundry Compatible
Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Fiber Optic Transceiver SFP28, 25G, LR 10km, SMF 1310nm, DDM, Brocade/Foundry Compatible
Search Keywords: 57100033201IO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Integra Optics INC
-
Part No:57-1000332-01-IO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620099
-
COO:US
-
ECCN:5A995
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$85.18
5
$78.82
10
$76.54
20
$72.34
50
$70.41
100 +
$69.49
Click for Quote
Log in
to unlock special pricing