- Home ›
- All Products›
- Optoelectronics ›
- Fiber Optics ›
- Fiber Optic Transceivers ›
- 280-0045-00-IO
Integra Optics INC
280-0045-00-IO
Fiber Optic Transceiver, SFP, 850nm, SX MMF 550m, 1000Base DDM, Cyan
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Fiber Optic Transceiver, SFP, 850nm, SX MMF 550m, 1000Base DDM, Cyan
Search Keywords: 280004500IO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Integra Optics INC
-
Part No:280-0045-00-IO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:US
-
ECCN:5A991
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 280-0045-00-IO RoHS compliant?
Yes, 280-0045-00-IO is RoHS compliant.
What is the lead time for 280-0045-00-IO?
The standard lead time for 280-0045-00-IO is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$25.47
10
$22.72
25
$22.04
50
$21.41
100
$20.23
250
$19.69
500 +
$19.40
Click for Quote
Log in
to unlock special pricing