- Home ›
- All Products›
- Optoelectronics ›
- Fiber Optics ›
- Fiber Optic Transceivers ›
- 1700485F1-IO
Integra Optics INC
1700485F1-IO
Fiber Optic Transceiver, SFP+, 850nm, SR MMF 300m, 10G DDM, Adtran
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Integra Optics INC |
| Part No: | 1700485F1-IO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8517620090 |
| COO: | US |
| ECCN: | 5A991 |
Supplier's Standard Package:
|
1 |