- Home ›
- All Products›
- Optoelectronics ›
- Fiber Optics ›
- Fiber Optic Transceivers ›
- 160-9404-900-IO
160-9404-900-IO
Integra Optics INC
Fiber Optic Transceiver QSFP28, 100G, ER4L 30km, SMF 1310nm, DDM, Ciena/Nortel OM6500 Compatible
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Fiber Optic Transceiver QSFP28, 100G, ER4L 30km, SMF 1310nm, DDM, Ciena/Nortel OM6500 Compatible
Search Keywords: 1609404900IO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Integra Optics INC
-
Part No:160-9404-900-IO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620159
-
COO:US
-
ECCN:5A1060
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$2,744.68
3
$2,602.10
5 +
$2,563.07
Click for Quote
Log in
to unlock special pricing