- Home ›
- All Products›
- Optoelectronics ›
- Fiber Optics ›
- Fiber Optic Transceivers ›
- 1445510F2C-IO
Integra Optics INC
1445510F2C-IO
Fiber Optic Transceiver QSFP28, 100G, LR4 10km, SMF 1310nm, DDM, Adtran Compatible
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Fiber Optic Transceiver QSFP28, 100G, LR4 10km, SMF 1310nm, DDM, Adtran Compatible
Search Keywords: 1445510F2CIO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Integra Optics INC
-
Part No:1445510F2C-IO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620178
-
COO:US
-
ECCN:5A1079
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1445510F2C-IO RoHS compliant?
Yes, 1445510F2C-IO is RoHS compliant.
What is the lead time for 1445510F2C-IO?
The standard lead time for 1445510F2C-IO is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$559.76
3
$544.42
5 +
$536.26
Click for Quote
Log in
to unlock special pricing