- Home ›
- All Products›
- Optoelectronics ›
- Fiber Optics ›
- Fiber Optic Transceivers ›
- 1061701851-01-IO
Integra Optics INC
1061701851-01-IO
Fiber Optic Transceiver, SFP+, 1310nm, LR SMF 10km, 10G DDM, Adva
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Integra Optics INC |
| Part No: | 1061701851-01-IO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8517620090 |
| COO: | US |
| ECCN: | 5A991 |
Supplier's Standard Package:
|
1 |