- Home ›
- All Products›
- Optoelectronics ›
- Fiber Optics ›
- Fiber Optic Transceivers ›
- 10326-IO
Integra Optics INC
10326-IO
Fiber Optic Transceiver QSFP+, 40G, LR4 10km, SMF 1310nm, DDM, Extreme Compatible
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Fiber Optic Transceiver QSFP+, 40G, LR4 10km, SMF 1310nm, DDM, Extreme Compatible
Search Keywords: 10326IO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Integra Optics INC
-
Part No:10326-IO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620135
-
COO:US
-
ECCN:5A1036
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 10326-IO RoHS compliant?
Yes, 10326-IO is RoHS compliant.
What is the lead time for 10326-IO?
The standard lead time for 10326-IO is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$348.03
3
$338.36
5
$333.28
10 +
$328.28
Click for Quote
Log in
to unlock special pricing