- Home ›
- All Products›
- Optoelectronics ›
- Fiber Optics ›
- Fiber Optic Transceivers ›
- 100-04997-IO
Integra Optics INC
100-04997-IO
Fiber Optic Transceiver QSFP28, 100G, ER4L 30km, SMF 1310nm, DDM, Calix Compatible
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Fiber Optic Transceiver QSFP28, 100G, ER4L 30km, SMF 1310nm, DDM, Calix Compatible
Search Keywords: 10004997IO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Integra Optics INC
-
Part No:100-04997-IO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620165
-
COO:US
-
ECCN:5A1066
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 100-04997-IO RoHS compliant?
Yes, 100-04997-IO is RoHS compliant.
What is the lead time for 100-04997-IO?
The standard lead time for 100-04997-IO is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$2,744.68
3
$2,602.10
5 +
$2,563.07
Click for Quote
Log in
to unlock special pricing