- Home ›
- All Products›
- Optoelectronics ›
- Fiber Optics ›
- Fiber Optic Transceivers ›
- 0CB1-IO
Integra Optics INC
0CB1-IO
Fiber Optic Transceiver, SFP, 1310nm, EX SMF 40km, 1000Base DDM, MSA
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Integra Optics INC |
| Part No: | 0CB1-IO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8517620090 |
| COO: | US |
| ECCN: | 5A991 |
Supplier's Standard Package:
|
1 |