- Home ›
- All Products›
- IRGP4063PBF
Description
+
Trans IGBT Chip N-CH 600V 96A 3-Pin(3+Tab) TO-247AC Tube
Search Keywords: IRGP4063PBF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Infineon
-
Part No:IRGP4063PBF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$6.53
55
$6.28
250
$6.03
550
$5.78
1,800 +
$5.56
Click for Quote
Log in
to unlock special pricing