- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- IXA20-FBFF12-16.000MHZ
Description
+
Crystal 16MHz 12pF Automotive 4-Pin SMD T/R
Search Keywords: IXA20FBFF1216000MHZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ILSI
-
Part No:IXA20-FBFF12-16.000MHZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.4465
3,000
$0.4282
5,000
$0.4218
8,000
$0.4154
10,000
$0.4092
15,000 +
$0.4031
Click for Quote
Log in
to unlock special pricing