- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- ISM97-3251AH-25.000MHZ
Description
+
Oscillator XO 25MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin CSMD T/R
Search Keywords: ISM973251AH25000MHZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ILSI
-
Part No:ISM97-3251AH-25.000MHZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709860
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Crystal Oscillator12732
-
Load Capacitance:15 pF
-
Operating Temperature:-40 to 85 °C
-
Maximum Symmetry:55 %
-
Standard Frequency:25 MHz
-
Frequency Stability:±25 ppm
-
Frequency Aging:±3 ppm/Year
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
250
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$0.808
500
$0.790
1,000
$0.773
3,000
$0.758
6,000
$0.737
9,000
$0.732
12,000
$0.721
15,000 +
$0.719
Click for Quote
Log in
to unlock special pricing