- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- ILCX18-JI5F8-32.000-MHZ
Description
+
4 Pad Ceramic Crystal, 2.0 mm x 2.5 mm
Search Keywords: ILCX18JI5F832000MHZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ILSI
-
Part No:ILCX18-JI5F8-32.000-MHZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709860
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Crystal4097
-
Load Capacitance:8 pF
-
Operating Temperature:-40 to 85 °C
-
Standard Frequency:32 MHz
-
Frequency Stability:±15 ppm
-
Frequency Aging:±3 ppm/Year
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$0.928
100
$0.555
500
$0.375
750
$0.356
1,500
$0.267
2,250
$0.249
3,000 +
$0.244
Click for Quote
Log in
to unlock special pricing