- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- ILCX13-HF3F18-12.000MHZ
Description
+
Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 4-Pin CSMD T/R
Search Keywords: ILCX13HF3F1812000MHZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ILSI
-
Part No:ILCX13-HF3F18-12.000MHZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709860
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Crystal4097
-
Load Capacitance:18 pF
-
Operating Temperature:-20 to 70 °C
-
Standard Frequency:12 MHz
-
Frequency Stability:±30 ppm
-
Frequency Aging:±5 ppm/Year
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$0.192
50
$0.188
100
$0.184
250
$0.181
500
$0.177
1,000
$0.174
2,500 +
$0.170
Click for Quote
Log in
to unlock special pricing