- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- ILCX08-JH5F18-8.000MHZ
Description
+
4 Pad Ceramic Package Quartz Crystal, 3.5 mm x 6 mm
Search Keywords: ILCX08JH5F188000MHZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ILSI
-
Part No:ILCX08-JH5F18-8.000MHZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709860
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Crystal4097
-
Load Capacitance:18 pF
-
Operating Temperature:-40 to 85 °C
-
Standard Frequency:8 MHz
-
Frequency Stability:±20 ppm
-
Frequency Aging:±5 ppm/Year
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
60
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
60
$0.742
100
$0.475
500
$0.310
1,000
$0.295
5,000
$0.288
10,000 +
$0.277
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments