Image is representational - see manufacturer specifications

ILSI Authorized Distributor

ILCX07-FF5F18-12.000MHZ

SMD Package Crystals

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
SMD Package Crystals
Search Keywords: ILCX07FF5F1812000MHZ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ILSI
Part No: ILCX07-FF5F18-12.000MHZ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8543709860
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Type: Crystal4097
Load Capacitance: 18 pF
Operating Temperature: -40 to 85 °C
Standard Frequency: 12 MHz
Frequency Stability: ±30 ppm
Frequency Aging: ±5 ppm/Year
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ILCX07-FF5F18-12.000MHZ RoHS compliant?
Yes, ILCX07-FF5F18-12.000MHZ is RoHS compliant.
What is the lead time for ILCX07-FF5F18-12.000MHZ?
The standard lead time for ILCX07-FF5F18-12.000MHZ is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3591
3,000
$0.3490
5,000
$0.3099
8,000
$0.3053
10,000
$0.2947
15,000
$0.2902
25,000
$0.2759
50,000 +
$0.2718
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!