Image is representational - see mfr. specs

ILCX07-FF3F18-24.000MHZ

ILSI

SMD Package Crystals

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
SMD Package Crystals
Search Keywords: ILCX07FF3F1824000MHZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ILSI
  • Part No:
    ILCX07-FF3F18-24.000MHZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8543709860
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Type:
    Crystal4097
  • Load Capacitance:
    18 pF
  • Operating Temperature:
    -20 to 70 °C
  • Standard Frequency:
    24 MHz
  • Frequency Stability:
    ±30 ppm
  • Frequency Aging:
    ±5 ppm/Year
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 8/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.3232
3,000
$0.3141
5,000
$0.2870
8,000
$0.2750
10,000
$0.2640
15,000
$0.2601
25,000
$0.2422
50,000 +
$0.2385
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!