Image is representational - see manufacturer specifications

ILSI Authorized Distributor

IL3X2-HX5F12.5-32.768KHZ

Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 65000Ohm 2-Pin CSMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 65000Ohm 2-Pin CSMD T/R
Search Keywords: IL3X2HX5F12532768KHZ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ILSI
Part No: IL3X2-HX5F12.5-32.768KHZ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541600010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Crystal4097
Load Capacitance: 12.5 pF
Operating Temperature: -40 to 85 °C
Standard Frequency: 0.032768 MHz
Frequency Aging: ±3 ppm/Year
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IL3X2-HX5F12.5-32.768KHZ RoHS compliant?
Yes, IL3X2-HX5F12.5-32.768KHZ is RoHS compliant.
What is the lead time for IL3X2-HX5F12.5-32.768KHZ?
The standard lead time for IL3X2-HX5F12.5-32.768KHZ is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,750
Can Ship immediately
MOQ for In Stock Qty:
750
MOQ for out of Stock Qty:
750
25 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
750
$1.64
1,500
$1.01
2,250
$0.80
3,000
$0.78
6,000
$0.77
9,000 +
$0.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!