Image is representational - see manufacturer specifications

ILSI Authorized Distributor

IL3T-HX5F12.5-32.768KHZ

Crystal 0.032768MHz A±20ppm (Tol) 12.5pF FUND 90000Ohm 2-Pin CSMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Crystal 0.032768MHz A±20ppm (Tol) 12.5pF FUND 90000Ohm 2-Pin CSMD
Search Keywords: IL3THX5F12532768KHZ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ILSI
Part No: IL3T-HX5F12.5-32.768KHZ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541600010
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Type: Crystal4097
Load Capacitance: 12.5 pF
Operating Temperature: -40 to 85 °C
Standard Frequency: 0.032768 MHz
Frequency Aging: ±5 ppm/Year
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is IL3T-HX5F12.5-32.768KHZ RoHS compliant?
Yes, IL3T-HX5F12.5-32.768KHZ is RoHS compliant.
What is the lead time for IL3T-HX5F12.5-32.768KHZ?
The standard lead time for IL3T-HX5F12.5-32.768KHZ is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Order Increment:
3000
14 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000 +
$1.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!