Image is representational - see manufacturer specifications

ILSI Authorized Distributor

HC49USM-FF5F18-10.000MHZ

Crystal 10MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/USM SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Crystal 10MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/USM SMD T/R
Search Keywords: HC49USMFF5F1810000MHZ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ILSI
Part No: HC49USM-FF5F18-10.000MHZ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8543709850
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Type: Crystal4097
Load Capacitance: 18 pF
Operating Temperature: -40 to 85 °C
Standard Frequency: 10 MHz
Frequency Stability: ±30 ppm
Frequency Aging: ±5 ppm/Year
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HC49USM-FF5F18-10.000MHZ RoHS compliant?
Yes, HC49USM-FF5F18-10.000MHZ is RoHS compliant.
What is the lead time for HC49USM-FF5F18-10.000MHZ?
The standard lead time for HC49USM-FF5F18-10.000MHZ is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 462
Ships today, if you order in You may purchase all in-stock quantity of 462
Stock lot only:
462
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1810
1,000
$0.1645
3,000
$0.1478
5,000
$0.1330
8,000
$0.1312
25,000
$0.1187
50,000
$0.1140
100,000
$0.1138
150,000 +
$0.1126
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!