- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- HC49USM-FB5F20-8.000-MHZ
ILSI
HC49USM-FB5F20-8.000-MHZ
Crystal 2 Pad Metal Package, 4.7 mm x 13.3 mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ILSI
-
Part No:HC49USM-FB5F20-8.000-MHZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709860
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Crystal4097
-
Load Capacitance:20 pF
-
Operating Temperature:-40 to 85 °C
-
Standard Frequency:8 MHz
-
Frequency Stability:±50 ppm
-
Frequency Aging:±5 ppm/Year
-
Packaging:Tape and Reel