Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
109RZM016M by Cornell Dubilier/Illinois Capacitor
Image is representational - see mfr. specs
Cornell Dubilier/Illinois Capacitor

Aluminum Electrolytic Capacitor - 10000uF ±20% - 16WVDC - +105°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Electrolytic Capacitor - 10000uF ±20% - 16WVDC - +105°C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier/Illinois Capacitor
  • Part No:
    109RZM016M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • ECCN:
    EAR99
  • Capacitance Value:
    100002179uF
  • Tolerance:
    202203%
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole2190
  • Size:
    18 x 40 mm
  • Termination Style:
    Radial2202
  • Voltage:
    162205VDC
Product Guides +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
2,400 can ship
Item may be subject to tariff fee if shipping within the United States