- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- YS1T-RHA25FP20D
IDEC Corporation
YS1T-RHA25FP20D
Electromechanical Relay DIN Rail Thermal Overload Relay
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:YS1T-RHA25FP20D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal Overload Relay
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Dimension:N/A
-
Operating Temperature:N/A
-
Termination Style:Screw Terminal
-
Contact Arrangement:N/A
-
Contact Form:N/A
-
Maximum Current Rating:N/A
-
Mounting:DIN Rail
-
This product is discontinued, but still in stock.