Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
YC1U-11A120 by Idec Corporation
Image is representational - see mfr. specs
Idec Corporation

YC1U-11A120

IDEC Corporation

Electromechanical Contactor 3PST-NO/SPST-NO 120VAC DIN Rail

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Contactor 3PST-NO/SPST-NO 120VAC DIN Rail
Search Keywords: YC1U11A120
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Idec Corporation
  • Part No:
    YC1U-11A120
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Maximum Current Rating:
    N/A
  • Contact Arrangement:
    3PST-NO,SPST-NO
  • DC Coil Voltage:
    N/A
  • AC Coil Voltage:
    120 V
  • Mounting:
    DIN Rail
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Can Ship immediately
9 Weeks can ship 8/19/24
ADD TO CART
Qty
Unit Price
1
€70.387
5
€62.598
10
€57.398
25
€54.860
50
€52.530
100
€48.152
250 +
€47.434
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5