Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
XW1E-LV4TG01Q4MR by Idec Corporation
Image is representational - see mfr. specs
Idec Corporation

XW1E-LV4TG01Q4MR

IDEC Corporation

Switch Emergency Stop N.C. SPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Emergency Stop N.C. SPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Products found: 0
  • Supplier:
    Idec Corporation
  • Part No:
    XW1E-LV4TG01Q4MR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Actuator Diameter:
    38 mm
  • Actuator Color:
    Red
  • Pole Throw Configuration:
    SPST
  • Illumination Type:
    LED
  • Illumination Color:
    Red
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    250 V
  • Maximum Current Rating:
    5@125VAC A
  • Terminal Type:
    Screw
  • IP Rating:
    IP20/IP65
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks can ship 8/1/24
Backorder
Qty
Unit Price
1
€47.339
5
€42.096
10
€40.798
25
€39.583
50
€37.338
100
€36.308
250 +
€35.762
Click for Quote
Log in to unlock special pricing