Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
XA1E-BV303-R by Idec Corporation
Image is representational - see mfr. specs
Idec Corporation

XA1E-BV303-R

IDEC Corporation

Switch Emergency Stop N.C. 3PST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Emergency Stop N.C. 3PST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount
Search Keywords: XA1EBV303R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Idec Corporation
  • Part No:
    XA1E-BV303-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Actuator Diameter:
    29 mm
  • Actuator Color:
    Red
  • Pole Throw Configuration:
    3PST
  • Illumination Type:
    N/R
  • Illumination Color:
    N/R
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    250 V
  • Maximum Current Rating:
    3@250VAC A
  • Terminal Type:
    Solder
  • IP Rating:
    IP65
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
9 Weeks can ship 8/19/24
ADD TO CART
Qty
Unit Price
1
€82.243
5
€67.049
10
€62.608
25
€59.623
50
€58.302
100
€57.460
250 +
€57.169
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5