Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
TWD-0246 by Idec Corporation
Image is representational - see mfr. specs
Idec Corporation

Power Transformer Screw Terminal Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Transformer Screw Terminal Flange Mount
Search Keywords: TWD0246
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Idec Corporation
  • Part No:
    TWD-0246
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Primary Configuration:
    N/A
  • Primary Side Voltage:
    240 V
  • Secondary Configuration:
    N/A
  • Secondary Side Voltage:
    6 V
  • Secondary Side Current:
    N/A
  • Power Rating:
    N/A
  • Mounting:
    Flange Mount
  • Dimension:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately You may purchase in-stock quantity up to 4
Minimum Order:
5
Available in less than min:
4
9 Weeks can ship 8/19/24
ADD TO CART
Qty
Unit Price
1
€10.262
5
€9.329
25
€7.675
50
€7.561
100
€7.353
250
€6.791
500
€6.687
1,000
€6.594
2,500 +
€6.386
Click for Quote
Log in to unlock special pricing