Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
RSCDN-30A by Idec Corporation
Image is representational - see mfr. specs
Idec Corporation

Solid State Relay 20mA 32V DC-IN 30A 600V AC-OUT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay 20mA 32V DC-IN 30A 600V AC-OUT
Search Keywords: RSCDN30A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Idec Corporation
  • Part No:
    RSCDN-30A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Output Type:
    AC
  • Maximum Output Voltage:
    600(RMS) V
  • Maximum Output Current:
    30 A
  • Output Device:
    SCR
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    DIN Rail
  • Circuit Arrangement:
    N/A
  • Dimension:
    120.75 x 22.5 x 88.2 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
On Order:
100   can ship 7/29/24
6 Weeks can ship 7/29/24
ADD TO CART
Qty
Unit Price
1
€63.586
5
€60.518
10
€55.692
25
€52.946
50
€52.603
100
€52.333
250 +
€52.073
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5