Essentra Components (formerly Richco, Micro Plastics, Alliance Plastics, Mesan and others) is a leading global manufacturer of essential engineered components.Essentra's product portfolio includes a broad range of plastic PCB hardware, cable management, fastener and other polymer components for electronics’ applications. Also, a complete selection of general protection products, ran
Power Relay 120VAC 10A 4PDT(27.5x41x42)mm Socket
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
Conn Relay Socket SKT 4 POS Screw ST
Conn Relay Socket SKT 4 POS Screw ST SMD
Conn Relay Socket SKT 4 POS Solder ST Thru-Hole
Conn Relay Socket SKT 4 POS ST Thru-Hole
Connector Accessories Hold Down Clip
Connector Accessories Hold Down Spring
Multi Function Timer with Operating Voltage: 120VAC/240VAC
Time Delay Relay DPDT 5A 100V to 240VAC Plug-In
Fuse Holder 20A 250V Solder Lug Panel Mount Bulk
Power Relay 120VAC 10A SPDT(27.5x14x42)mm Socket
Time Delay Relay DPDT 5A 100V to 120VAC Plug-In