Amphenol LTW Technology is the leader in rugged and harsh environment interconnects with the largest array of I/O and products ranging from IP65 to IP69K. ALTW continuously provides innovative products and solutions for an ever demanding environment with patents covering China, Taiwan, Japan, South Korea, Europe and North America
Power Relay 24VDC 10A 3PDT(27.5x31x42)mm Socket
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
Conn Relay Socket SKT 3 POS Screw ST
Conn Relay Socket SKT 3 POS Screw ST SMD
Conn Relay Socket SKT 3 POS Solder ST Thru-Hole
Conn Relay Socket SKT 3 POS ST Thru-Hole
Connector Accessories Hold Down Clip
Connector Accessories Hold Down Spring
1-13/16 Diameter Analog Turns Counting Dial
Res POT 500 Ohm 3% 5W 10(Elec)/10(Mech)Turns 6.34mm (65.09 X 46.04 X 52.39mm) Solder Lug P...
LED Uni-Color Green 525nm 2-Pin T-1 3/4
LED Uni-Color White 2-Pin T-1 3/4
AC/DC Power Supply Dual-OUT 15V/-15V 0.4A/0.4A Case B